
This 16-position, 2-row rectangular connector features a current rating of 10A and a maximum operating temperature of 100°C. It is designed for through hole mount and has a voltage rating of 500V. The connector is made of brass with a tin plating and is available in a tray packaging with 616 pieces per package. It is compliant with RoHS regulations and has a low halogen content.
Molex 34690-0161 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 616 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 34690 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 34690-0161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.