This 8-contact HDR wire to board connector features a 2.54mm terminal pitch and a straight body orientation. It is designed for through-hole mounting and has a center key polarization type. The connector has a maximum operating temperature range of -40°C to 100°C and a maximum voltage rating of 500V. It is suitable for use in applications requiring high current ratings, with a maximum current rating of 10A per contact.
Molex 346909081 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Weight (g) | 4.528 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Polarization Type | Center Key |
| Max Current Rating | 10/ContactA |
| Max Voltage Rating | 500V |
| Tradename | Stac64™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 346909081 to view detailed technical specifications.
No datasheet is available for this part.