20-circuit, right-angle male header assembly with a 2.54mm pitch. Features brass contacts with nickel and tin plating, rated for 10A and 500V. Operates within a temperature range of -40°C to 100°C. Through-hole mounting and brown color. Low halogen and RoHS compliant.
Molex 34691-0202 technical specifications.
| Package/Case | 0202 |
| Color | Brown |
| Contact Material | Brass |
| Contact Plating | Nickel, Tin |
| Current Rating | 10A |
| Depth | 31.89mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 22.05mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 560 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 34691 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| Width | 34.04mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 34691-0202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.