10-circuit, 2-row vertical power header with 2.8mm pitch. Features brass contacts with nickel/tin plating, rated for 30A and 500V. Black, low halogen housing with through-hole termination. Operating temperature range of -40°C to 100°C.
Molex 34695-0100 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel, Tin |
| Current Rating | 30A |
| Depth | 28.05mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 15.86mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 560 |
| Packaging | Tray |
| Pitch | 2.8mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 34695 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| Width | 34.04mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 34695-0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.