Molex 34707-2012 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Plating | Tin |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 34707-2012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.