Molex 347082000 technical specifications.
| Color | Black, Brown |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 280 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | 34708 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 347082000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.