Molex 347082010 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 56.78 |
| Product Depth (mm) | 35.39 |
| Product Height (mm) | 22.05 |
| Product Weight (g) | 17.176 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 22 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Polarization Type | Center Key |
| Max Voltage Rating | 500V |
| Tradename | Stac64™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 347082010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.