Molex 347083030 technical specifications.
| Terminal Pitch (mm) | 2.3/2.54/2.95/3.5 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54/3.2 |
| Product Weight (g) | 24.68 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 38 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Polarization Type | Center Key |
| Max Voltage Rating | 500V |
| Tradename | Stac64™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 347083030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.