2.54mm pitch right-angle receptacle, 20 circuits, female gender, designed for through-hole mounting. Features tin-plated brass contacts, a 10A current rating, and a 500V voltage rating. Operates within a temperature range of -40°C to 100°C. This low-halogen component is RoHS compliant and supplied in a tray package.
Molex 34729-0202 technical specifications.
| Package/Case | 0202 |
| Color | Brown |
| Contact Material | Tin, Brass |
| Contact Plating | Brass, Tin |
| Current Rating | 10A |
| Depth | 25.5mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 22.7mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1200 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 34729 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 34729-0202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.