Molex 34736-1002 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Signal |
| Halogen Free | Low Halogen |
| Length | 15.98mm |
| Mount | Cable |
| Orientation | Straight |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 34736-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.