Rectangular power connector featuring a 14-position, 2-row configuration with a 2.54mm pitch. This female receptacle offers a 30A current rating and 500V voltage rating, with copper alloy contacts plated in tin and nickel. Designed for through-hole mounting with a right-angle orientation, it operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Molex 34773-0140 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin, Nickel |
| Contact Type | Receptacle |
| Current Rating | 30A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 560 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 34773 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 34773-0140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
