Molex 34781-1004 technical specifications.
| Contact Plating | Tin |
| Mount | Cable |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MX150™ 34781 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 34781-1004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.