This 4-pin female rectangular combination connector features a current rating of 4A and operates within a temperature range of -40°C to 105°C. It is designed for cable mount applications and is compliant with RoHS regulations. The connector is made from PBT polybutylene and has a grey housing color.
Molex 34791-0041 technical specifications.
| Body Material | PBT, Polybutylene |
| Color | Grey |
| Current Rating | 4A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Grey |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5400 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 34791 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 34791-0041 to view detailed technical specifications.
No datasheet is available for this part.