Molex 34793-0043 technical specifications.
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 4 |
| Orientation | Right Angle |
| Package Quantity | 2208 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 34793 |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 34793-0043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.