The Molex 347930041 is a shrouded header with 4 contacts, a terminal pitch of 2mm, and a maximum operating temperature of 105°C. It features a right-angle body orientation and is designed for through-hole mounting. The header has a maximum voltage rating of 500VDC and a maximum current rating of 4A per contact. It is suitable for use in applications where a high level of reliability and durability is required.
Molex 347930041 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 500VDC |
| Tradename | Mini 50™ |
| Height | 9.94mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 347930041 to view detailed technical specifications.
No datasheet is available for this part.