
Molex 34797-0205 technical specifications.
| Current Rating | 22A |
| ELV | Compliant |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Yes |
| Series | 34797 |
| RoHS | Compliant |
Download the complete datasheet for Molex 34797-0205 to view detailed technical specifications.
No datasheet is available for this part.