Molex 34803-0211(MouserReel) technical specifications.
| Color | Silver |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female |
| Current Rating | 6A |
| Gender | Female |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 34803 |
| Termination | Crimp |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for Molex 34803-0211(MouserReel) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.