Molex 348030212 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 14.1 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 2 |
| Product Weight (g) | 0.124 |
| Contact Type | Power |
| Gender | SKT |
| Termination Method | Crimp |
| Max Current Rating | 6A |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 348030212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.