Molex 34824-0124 technical specifications.
| Package/Case | 0124 |
| Color | Black |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 520 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| Series | 34824 |
| RoHS | Compliant |
Download the complete datasheet for Molex 34824-0124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
