Molex 34825-0126 technical specifications.
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 12 |
| Orientation | Vertical |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 34825-0126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.