This 24-position shrouded header features a 2mm pitch and is rated for 500VDC. It is designed for through hole mounting and has a maximum operating temperature range of -40 to 105 degrees Celsius. The header is suitable for applications requiring a high current rating of 4A per contact.
Molex 348250240 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 24 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 500VDC |
| Height | 36.66mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 348250240 to view detailed technical specifications.
No datasheet is available for this part.