
Molex 34830-2002 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 3.5mm |
| Plating | Tin |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 34830-2002 to view detailed technical specifications.
No datasheet is available for this part.