Molex 348300802 technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MX150™ 34830 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 348300802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.