This 8-contact rectangular combination connector features a 2-row configuration with a 3.5mm pitch and straight orientation. It is compliant with Reach SVHC and RoHS regulations, and is classified as low halogen. The connector is not glow wire compliant, but is suitable for general use.
Molex 34840-4040 technical specifications.
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 34840-4040 to view detailed technical specifications.
No datasheet is available for this part.