Molex 34899-4080 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 34899-4080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.