Right-angle, male board-to-board connector featuring 8 circuits and 8 contacts with a 2mm pitch. Constructed with brass contacts plated in nickel and tin, it offers a 3A current rating and 500V voltage rating. This surface mount component operates within a temperature range of -40°C to 105°C and is RoHS compliant. Packaged in tape and reel for efficient assembly.
Molex 34912-8080 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel, Tin |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 34912 |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 34912-8080 to view detailed technical specifications.
No datasheet is available for this part.
