Molex 34927-0142 technical specifications.
| Gender | Female |
| Housing Color | Brown |
| Length | 30mm |
| Mount | Cable |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 34927-0142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.