Molex 34951-0620 technical specifications.
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 34951-0620 to view detailed technical specifications.
No datasheet is available for this part.