Molex 35009-2011 technical specifications.
| Contact Plating | Tin |
| Current Rating | 6A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Halogen Free |
| Number of Circuits | 20 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | 35009 |
| Termination | Through Hole |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 35009-2011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.