Molex 35021-1001 (Mouser Reel) technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2.5A |
| Gender | Male |
| Insulation | Non-Insulated |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 35021 |
| Termination | Crimp |
| Voltage Rating | 125V |
| Weight | 0.001411oz |
| Wire/Cable Gauge | -22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 35021-1001 (Mouser Reel) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.