Molex 35021-1160 (Cut Strip) technical specifications.
| Package/Case | 100 |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 2.5A |
| Gender | Male |
| Insulation | Non-Insulated |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | 35021 |
| Termination | Crimp |
| Voltage Rating | 125V |
| Wire/Cable Gauge | -22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 35021-1160 (Cut Strip) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.