Molex 35021-1360 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Gender | Male |
| Halogen Free | Low Halogen |
| Length | 8.9mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 90000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 35021-1360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.