Molex 35022-0013 technical specifications.
| Application(s) | SIGNAL |
| Contact Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 35022 |
| RoHS | Compliant |
Download the complete datasheet for Molex 35022-0013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
