Molex 35023-0002 technical specifications.
| Depth | 5.9mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Length | 4.4mm |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 2.85mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 35023-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
