Molex 35023-0003 technical specifications.
| Contact Gender | Female |
| Depth | 5.9mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 6.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 35023 |
| Termination | Crimp |
| Width | 2.85mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 35023-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.