Molex 35023-0009 technical specifications.
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 35023-0009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
