Molex 35040-9000 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 6A |
| Halogen Free | Low Halogen |
| Mount | Cable |
| Package Quantity | 14000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 35040 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 35040-9000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
