Molex 35044-9102 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2.5A |
| Gender | Male |
| Package Quantity | 96000 |
| Packaging | Tape and Reel |
| Resistance | 2.5R |
| RoHS Compliant | Yes |
| Series | 35044 |
| Termination | Crimp |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 35044-9102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.