Molex 35047-9860 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Male |
| Halogen Free | Halogen Free |
| Package Quantity | 90000 |
| Packaging | Tape and Reel |
| Series | 35047 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 35047-9860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.