Molex 35053-9002 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Male |
| Package Quantity | 70000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 35053 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 35053-9002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.