Molex 35097-9822 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Orientation | Straight |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Series | 35097 |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 35097-9822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.