Molex 35127-0200 technical specifications.
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Mount | Cable |
| Number of Circuits | 20 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 35127-0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.