Molex 35127-0400 technical specifications.
| Depth | 26.8mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 32.2mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 6mm |
| Reach SVHC Compliant | Yes |
| Series | 35127 |
| RoHS | Compliant |
Download the complete datasheet for Molex 35127-0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.