
Molex 35128-0200 technical specifications.
| Contact Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 6mm |
| RoHS Compliant | Yes |
| Series | 35128 |
| RoHS | Compliant |
Download the complete datasheet for Molex 35128-0200 to view detailed technical specifications.
No datasheet is available for this part.