Molex 35128-0600 technical specifications.
| Contact Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Mount | Cable |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 6mm |
| Series | 35128 |
| RoHS | Compliant |
Download the complete datasheet for Molex 35128-0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
