Molex 35129-0200 technical specifications.
| Contact Gender | Male |
| Current Rating | 15A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 35129 |
| RoHS | Compliant |
Download the complete datasheet for Molex 35129-0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.