Molex 35129-0400 technical specifications.
| Contact Gender | Male |
| Current Rating | 15A |
| Number of Circuits | 4 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 3.8mm |
| Reach SVHC Compliant | Yes |
| Series | 35129 |
| RoHS | Compliant |
Download the complete datasheet for Molex 35129-0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.