Molex 35129-0500 technical specifications.
| Contact Gender | Male |
| Current Rating | 15A |
| Number of Circuits | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 35129 |
| RoHS | Compliant |
Download the complete datasheet for Molex 35129-0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.