Molex 35150-0100 technical specifications.
| Contact Gender | Male |
| Depth | 28.9mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Length | 8.4mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.07mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 35150 |
| Width | 10.55mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 35150-0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.