
Molex 35150-0200 technical specifications.
| Depth | 28.9mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Length | 13.4mm |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 6.2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 35150 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 35150-0200 to view detailed technical specifications.
No datasheet is available for this part.
